Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DIE-1
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Compensated Devices CD3019A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Compensated Devices CD3019A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.