Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
Compensated Devices JANTX1N5313 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Compensated Devices JANTX1N5313 to view detailed technical specifications.
No datasheet is available for this part.