Cap Ceramic Single 0.3pF 100V N750 20% (10 X 10 X 6mm) SMD
Compex CSA-60-10X10X6-G-0R3-M technical specifications.
| Capacitance | 0.3pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | N750 |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10 X 10 X 6mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.