This 100VDC ceramic chip capacitor features a capacitance of 0.5pF with a tolerance of 20%. Constructed with a C0G dielectric, it has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a surface-mount device with a pad termination style and a flat construction. It is a multilayer ceramic (MLCC) capacitor with a ceramic chip case style.
Compex CSB-50-70X40X8-20-K6-0R5-M technical specifications.
| Capacitance | 0.5pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Dual-Pad Chip Capacitor |
| Height | 0.203mm |
| Height Tolerance | ±0.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Compex CSB-50-70X40X8-20-K6-0R5-M to view detailed technical specifications.
No datasheet is available for this part.