Silicon Controlled Rectifier, 1600mA I(T), 400V V(DRM)
Sign in to ask questions about the Comset Semiconductor 2N1599 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comset Semiconductor 2N1599 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comset Semiconductor 2N1599 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.