Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3PN, 3 PIN
Comset Semiconductor BDV64A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comset Semiconductor BDV64A to view detailed technical specifications.
No datasheet is available for this part.