Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Comset Semiconductor IRF640 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |