Comset Semiconductor LM309K technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.