Regulator, 1 Output, BIPolar,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| REACH | unknown |
| Military Spec | False |