The LM7812CT is a fixed output voltage regulator with a nominal output voltage of 12V and a maximum output current of 1A. It operates from an input voltage of up to 35V and can withstand a maximum junction temperature of 150°C. The device has a fixed output voltage and a maximum line regulation of 0.12% and a maximum load regulation of 0.1%.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2.08 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.8 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.1 |
| REACH | unknown |
| Military Spec | False |