The LM7824CT is a 3-terminal fixed linear voltage regulator with a nominal output voltage of 24V and a maximum output current of 1.5A. It has a maximum input voltage of 40V and a maximum dropout voltage of 2.7V. The device operates over a temperature range of 0 to 150C. It has a maximum line regulation of 0.24% and a maximum load regulation of 0.1%. The LM7824CT is packaged in a SIP3 format.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2.08 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.7 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.24 |
| Load Regulation-Max | 0.1 |
| REACH | unknown |
| Military Spec | False |