Reed Relay 24VDC 720Ohm 3A SPST-NO(68x21x21.5)mm THT Dry
Comus 3392 1280 24 6 technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 33.3mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 20VDC |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Electrical Life | 1MCycles |
| Operate Time | 3.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comus 3392 1280 24 6 to view detailed technical specifications.
No datasheet is available for this part.