
Radial analog circuit designed for through-hole mounting. Features gold contact material and a 250mA current rating, with an output current also specified at 250mA. Operates within a temperature range of -37°C to 100°C, with a lead length of 12mm and overall component length of 22.1mm. This RoHS compliant component is supplied in box packaging.
Comus CW1300-1 technical specifications.
| Package/Case | Radial |
| Contact Material | Gold |
| Current Rating | 250mA |
| Lead Length | 12mm |
| Length | 22.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -37°C |
| Mount | Through Hole |
| Output Current | 250mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comus CW1300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
