The MSS7 1A24 is a mercury wetted reed relay with a single pole single throw normally open contact arrangement. It operates at a DC coil voltage of 24V and a coil current of 11.16mA with a coil resistance of 2.15Kohm. The relay features 1.5KVDC isolation across contacts and can switch up to 2A at 500VAC or 500VDC with a maximum switching power of 50W. It has an electrical life of 500 million operations and an operate time of 1.75ms. The MSS7 1A24 is suitable for use in temperatures ranging from -35°C to 75°C and is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Type | Mercury Wetted |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 1.5KVDC|1.5KVAC |
| Maximum AC Switching Voltage | 500V |
| Maximum DC Switching Voltage | 500V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 50W |
| Electrical Life | 500MCycles |
| Operate Time | 1.75ms |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |