Comus P219 technical specifications.
| Body Material | PP, Polypropylene, Polypropyle |
| Material | Polypropylene |
| Output Current | 2A |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Comus P219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.