
COMUS PD5009 TILT/MOTION SENSOR
Comus PD5009 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Switching Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
