Comus PGN-SP-002 technical specifications.
| Package/Case | Module |
| Depth | 3.3mm |
| Length | 17.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Flanges |
| Operating Supply Voltage | 24V |
| Output Voltage | 400mV |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Switching Current | 5.2mA |
| Termination | Wire Leads |
| Width | 21.72mm |
| RoHS | Compliant |
Download the complete datasheet for Comus PGN-SP-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
