
Switch Reed N.O. 0.25A 140VAC 200VDC 10VA 100mOhm
Checking distributor stock and pricing after the page loads.
Comus RI-23AAA technical specifications.
| Capacitance | 0.3pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.1ms |
| Packaging | Bulk |
| Release Time | 0.07ms |
| Resistance | 0.1R |
| Series | RI-23 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
