Sign in to ask questions about the Comus RI-26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comus RI-26A technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 15mm |
| Packaging | Bulk |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
