
SWITCH, REED, SPST-NO, 1.25A, 200VDC; Contact Configuration:SPST-NO; Switching Voltage Max:200VDC; Switching Power Max:15W; Contact Current Max:500mA; Contact Resistance Max:110mohm; Operate AT Min:14AT; Operate AT Max:23AT ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 15mm |
| Packaging | Bulk |
| Resistance | 0.11R |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |