SWITCH, REED, SPST-NO, 1.75A, 200VDC
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 15mm |
| Packaging | Bulk |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |