The RI-29AA is a SPST reed switch with a contact current rating of 1A and a maximum operating temperature of 75°C. It has a resistance of 0.115R and a DC rated voltage of 200V. The switch is designed for through hole mounting and has a packaging style of bulk. It can operate in temperatures ranging from -55°C to 75°C and has a release time of 0.03ms and an operate time of 0.25ms.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.3pF |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Packaging | Bulk |
| Release Time | 0.03ms |
| Resistance | 0.115R |
| Series | RI-29 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |