
The Comus RI-46A is a general purpose SPST switch with a maximum operating voltage of 200V and a current rating of 1A. It features a through hole, PCB mount design and operates within a temperature range of -55°C to 125°C. The switch has a capacitance of 0.2pF and is lead free. It is available in a bulk packaging option.
Comus RI-46A technical specifications.
| Body Length | 20.5mm |
| Body Material | Glass |
| Capacitance | 0.2pF |
| Package/Case | 200 |
| Contact Current Rating | 1A |
| Contact Material | Ruthenium |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Operate Time | 0.35ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.03ms |
| Series | RI-46 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-46A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
