
The RI-46AA reed switch from Comus features a glass body with a capacitance of 0.2pF and a resistance of 0.09 ohms. It has a current rating of 750mA and a DC rated voltage of 200V. The switch operates at a maximum temperature of 125°C and a minimum temperature of -55°C. It is available in a bulk packaging and has a lead-free termination.
Checking distributor stock and pricing after the page loads.
| Body Length | 20.5mm |
| Body Material | Glass |
| Capacitance | 0.2pF |
| Contact Current Rating | 750mA |
| Current Rating | 750mA |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Bulk |
| Release Time | 0.03ms |
| Resistance | 0.09R |
| Series | RI-46 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
