Comus RI-46C technical specifications.
| Capacitance | 0.2pF |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Bulk |
| Release Time | 0.03ms |
| Series | RI-46 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-46C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.