Switch Magnetic 1A 46-70AT
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.2pF |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Bulk |
| Release Time | 0.03ms |
| Resistance | 0.09R |
| Series | RI-48 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 170V |
| RoHS | Compliant |