
SWITCH, REED, SPST-NO, 500mA, 200VDC; Contact Configuration:SPST-NO; Switching Voltage Max:200VDC; Switching Power Max:10W; Contact Current Max:500mA; Contact Resistance Max:125mohm; Operate AT Min:7AT; Operate AT Max:21AT ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Packaging | Bulk |
| Resistance | 0.125R |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |