This SPST switch has a contact current rating of 500mA and a current rating of 400mA. It is rated for a DC voltage of 170V and features gold plating for corrosion resistance. The switch is lead free and has a lead length of 19.5mm. It measures 7mm in length.
Comus RI-70GP0715 technical specifications.
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Lead Length | 19.5mm |
| Length | 7mm |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| Throw Configuration | SPST |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-70GP0715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.