Comus RI-80SMD0515-G2 technical specifications.
| Capacitance | 0.45pF |
| Contact Current Rating | 250mA |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 0.35ms |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Release Time | 0.02ms |
| Series | RI-80 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-80SMD0515-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.