Comus RI-80SMD0515-J1 technical specifications.
| Body Material | Glass |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Length | 5mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-80SMD0515-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.