SWITCH, REED, SPDT, 500mA, 175VDC; Product Range: RI-90 Series; Contact Configuration: SPST-NO; Switch Mounting: -;...
Checking distributor stock and pricing after the page loads.
| Length | 15mm |
| Reach SVHC Compliant | No |
| Resistance | 0.14R |
| Throw Configuration | SPST |
| RoHS | Compliant |