Screw Thumb Diamond Knurl-HD 8-32-THD 13.49mm-LG 17in/32in-LG 0.531in-LG Brass Nickel
Concord 40-4255-02 technical specifications.
| Type | Thumb |
| Head Type | Diamond Knurl |
| Point Type | Die |
| Material | Brass |
| Finish | Nickel |
| Body Diameter (Metric) | 9.53mm |
| Body Diameter (Imperial) | 3/8in |
| Body Diameter (Imperial - Decimal) | 0.375in |
| Body Length (Metric) | 13.49mm |
| Body Length (Imperial) | 17/32in |
| Body Length (Imperial - Decimal) | 0.531in |
| Thread Length (Metric) | 10.31mm |
| Thread Length (Imperial) | 13/32in |
| Thread Length (Imperial - Decimal) | 0.406in |
| Head Height (Metric) | 6.35mm |
| Head Height (Imperial) | 1/4in |
| Head Height (Imperial - Decimal) | 0.25in |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 40-4255-02 to view detailed technical specifications.
No datasheet is available for this part.