Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Concord 460S-0005-072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 6.35 |
| Thread Length (Metric) (mm) | 6.35 |
| Body Diameter (Metric) (mm) | 2.84 |
| Head Height (Metric) (mm) | 4.75 |
| Head Height (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial - Decimal) (in) | 0.25 |
| Head Height (Imperial - Decimal) (in) | 0.187 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Cap |
| Head Type | Hex |
| Point Type | Die |
| Material | Steel ASTM A108-81 |
| Finish | Zinc Clear Protective Coating |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 460S-0005-072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.