
This machine screw is made from steel conforming to ASTM A108-81 and features a zinc yellow iridite finish. It has a diameter of 2.84mm and a length of 11.1mm. The screw head is hex-shaped and the point type is die. It is suitable for use in machine and self-tapping applications.
Concord 460S-0011-073 technical specifications.
| Body Length (Metric) (mm) | 11.1 |
| Thread Length (Metric) (mm) | 11.1 |
| Body Diameter (Metric) (mm) | 2.84 |
| Head Height (Metric) (mm) | 4.75 |
| Head Height (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 0.437 |
| Body Length (Imperial - Decimal) (in) | 0.437 |
| Head Height (Imperial - Decimal) (in) | 0.187 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Cap |
| Head Type | Hex |
| Point Type | Die |
| Material | Steel ASTM A108-81 |
| Finish | Zinc Yellow Iridite |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 460S-0011-073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.