Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Concord 560-9422-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width Across Flats (Imperial) (in) | 1/4 |
| Width Across Flats (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial - Decimal) (in) | 1.375 |
| Thread Depth (Imperial) (in) | 1/4 |
| Thread Length (Imperial) (in) | 3/16 |
| Inner Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Hex |
| Gender | M/F |
| Material | Brass ASTM B16 |
| Finish | Nickel |
| Cage Code | 18310 |
| EU RoHS | Yes |
| HTS Code | 7415390000 |
| Schedule B | 7415290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 560-9422-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.