Concord 560-9605-02 technical specifications.
| Width Across Flats (Metric) (mm) | 6.35 |
| Width Across Flats (Imperial) (in) | 1/4 |
| Width Across Flats (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial - Decimal) (in) | 0.312 |
| Thread Depth (Imperial) (in) | 3/8 |
| Thread Length (Imperial) (in) | 1/4 |
| Inner Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Hex |
| Gender | M/F |
| Material | Brass ASTM B16 |
| Finish | Nickel |
| Cage Code | 18310 |
| EU RoHS | Yes |
| HTS Code | 7415390000 |
| Schedule B | 7415290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 560-9605-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.