
The 560-9820-02 is a 1/4-28 hex standoff with a brass body and nickel finish. It has a width across flats of 0.25 inches and a body length of 1.25 inches. The standoff has a thread depth of 7/16 inches and a thread length of 3/8 inches. It features an inner diameter of 0.164 inches and is constructed from brass in accordance with ASTM B16 standards.
Concord 560-9820-02 technical specifications.
| Width Across Flats (Imperial) (in) | 1/4 |
| Width Across Flats (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial - Decimal) (in) | 1.25 |
| Thread Depth (Imperial) (in) | 7/16 |
| Thread Length (Imperial) (in) | 3/8 |
| Inner Diameter (Imperial - Decimal) (in) | 0.164 |
| Type | Hex |
| Gender | M/F |
| Material | Brass ASTM B16 |
| Finish | Nickel |
| Cage Code | 18310 |
| EU RoHS | Yes |
| HTS Code | 7415390000 |
| Schedule B | 7415290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 560-9820-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.