This machine screw features a flat head and slot drive, with a die point for secure fastening. Constructed from nylon, it has a diameter of 3.45mm and a length of 6.35mm. The screw's thread length is also 6.35mm, making it suitable for various applications.
Concord 701-6725 technical specifications.
| Type | Machine |
| Head Type | Flat |
| Drive Type | Slot |
| Point Type | Die |
| Material | Nylon |
| Body Diameter (Metric) | 3.45mm |
| Body Diameter (Imperial) | 9/64in |
| Body Diameter (Imperial - Decimal) | 0.136in |
| Body Length (Metric) | 6.35mm |
| Body Length (Imperial - Decimal) | 0.25in |
| Thread Length (Metric) | 6.35mm |
| Thread Length (Imperial - Decimal) | 0.25in |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.