Concord 760-2540 technical specifications.
| Outside Diameter (Metric) (mm) | 4.75 |
| Outside Diameter (Imperial) (in) | 0.187 |
| Inside Diameter (Metric) (mm) | 2.49 |
| Inside Diameter (Imperial) (in) | 0.098 |
| Overall Thickness (Metric) (mm) | 1.19 |
| Overall Thickness (Imperial) (in) | 0.047 |
| Type | Flat |
| Material | Nylon |
| Cage Code | 18310 |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 760-2540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.