This round rubber bumper features a recessed mounting style and a black color. It has an outside diameter of 19.8mm and an inside diameter of 4.775mm. The product height is 14.22mm. The bumper is made of rubber and is suitable for use in various applications.
Concord 760-3553 technical specifications.
| Type | Bumper |
| Shape | Round |
| Material | Rubber |
| Mounting | Recessed |
| Color | Black |
| Product Height (Metric) | 14.22mm |
| Product Height (Imperial) | 0.56in |
| Outside Diameter (Metric) | 19.8mm |
| Outside Diameter (Imperial) | 0.78in |
| Inside Diameter (Metric) | 4.775mm |
| Inside Diameter (Imperial) | 0.188in |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.