Sign in to ask questions about the Concord 770-1301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 770-1301 technical specifications.
| Mounting | Screw Mount |
| Maximum Bundle Diameter (mm) | 3.175 |
| Hole Diameter (mm) | 5.15 |
| Product Depth (mm) | 9.52 |
| Style | Clamp |
| Body Material | Nylon |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 770-1301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.