Concord 801-0347 technical specifications.
| Style | Open |
| Shape | Round |
| Material | Polytetrafluoroethylene |
| Color | White |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 801-0347 to view detailed technical specifications.
No datasheet is available for this part.