Nut Hex M8 X 0.5-THD 10mm-A/F 2mm-THK Copper Zinc Nickel
Checking distributor stock and pricing after the page loads.
| Type | Hex |
| Head Type | Hex |
| Material | Copper Zinc |
| Finish | Nickel |
| Inside Diameter (Metric) | 8mm |
| Thread Pitch (Metric) | 0.5mm |
| Width Across Flats (Metric) | 10mm |
| Body Thickness (Metric) | 2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |