The BT461KG170 is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 470uA. It is packaged in a PGA132, 14x14 configuration. The device operates within a temperature range of -55°C to 125°C and is classified as a military-grade component. The converter is a single-function device with 8-bit resolution.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 470 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |