Sign in to ask questions about the Conexant BT858KPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conexant BT858KPF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 360 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Conexant BT858KPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.