The BT8920EPJ600 is an industrial-grade, 16-bit analog-to-digital converter with a nominal supply voltage of 5V. It features a quad terminal configuration and operates over a temperature range of -40 to 85°C. This A/D converter has a maximum analog input voltage of 1.9V and is available in a QCCJ, LDCC44, 0.7SQ package type.
Conexant BT8920EPJ600 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 1.9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Conexant BT8920EPJ600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.