RISC Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40
Conexant R65C02P4M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 8 |
| Speed | 4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.