This 100-pin quad flat pack IC has a commercial temperature grade and a nominal supply voltage of 3.3V. It operates within a temperature range of 0 to 70 degrees Celsius. The device features a quad terminal position and a JEDEC package code of R-PQFP-G100, with dimensions of 14mm in width and 20mm in length.
Sign in to ask questions about the Conexant R6719-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conexant R6719-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Conexant R6719-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.