Sign in to ask questions about the Congatec conga-TEVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-TEVAL technical specifications.
| Interface | USB, Ethernet, HDMI, PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-TEVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
