The CO2064/48LI-3 is a 3.3V to 1.2V level translator with a maximum power dissipation of 200mW. It is packaged in a 160-unit tray with an LQFP package. The device operates within a temperature range of -40°C to 85°C. It is not designed for radiation hardening applications.
Connect ONE CO2064/48LI-3 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
